This industrial-grade LED display driver from Semtech operates over a temperature range of -40°C to 85°C and is housed in a 3 x 3 mm, 0.60 mm height MLPQ-20 package that is halogen-free and RoHS compliant. It has a nominal supply voltage of 3.2V and a minimum and maximum supply voltage of 3V and 5.5V, respectively. The device features 20 terminals and is designed for use in industrial applications.
Semtech SC621ULTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.2 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC621ULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.