This industrial-grade LED display driver from Semtech operates within a temperature range of -40°C to 85°C. It features a 20-pin HVQCCN package and supports a supply voltage of 3.2V to 5.5V. The device is designed for use in industrial applications and is available in a 3mm x 3mm package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech SC627ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC627ULTRT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.2 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SC627ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.