
The SC656ULTRT is a 7-channel charge pump IC from Semtech, designed for PWM dimming applications. It operates at a frequency of 250kHz and can supply up to 25mA per channel at an output voltage of 5.25V. The device is RoHS compliant and lead-free, with a maximum operating temperature range of -40°C to 85°C. It is packaged in a halogen-free and RoHS compliant MLPQ-20 package, available on tape and reel. The SC656ULTRT is suitable for use in surface mount applications.
Sign in to ask questions about the Semtech SC656ULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC656ULTRT technical specifications.
| Dimming | PWM |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Output Current per Channel | 25mA |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC656ULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
