
This Semtech power management IC is designed for 1 cell battery packs with a voltage of 4.2V. It features fault protection against over current, over voltage, and over temperature. The IC is packaged in a lead-free VQFN package and is suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Semtech SC802AIMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC802AIMLTRT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC802AIMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
