
The SC802IMLTRT is a power management IC designed for 1-cell battery packs with a maximum operating voltage of 4.2V and a maximum charge current of 1.5A. It features fault protection against over current, over voltage, and over temperature conditions. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MLP-16 package, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Semtech SC802IMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC802IMLTRT technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC802IMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
