The SC804AMLTRT is a 1-cell battery management IC from Semtech, featuring fault protection against over current, over voltage, and over temperature. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 14V. The IC is packaged in a VQFN package and is RoHS compliant. It is designed to handle a maximum charge current of 1.5A.
Sign in to ask questions about the Semtech SC804AMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC804AMLTRT technical specifications.
| Battery Pack Voltage | 4.357V |
| Package/Case | VQFN |
| Fault Protection | Over Current, Over Voltage, Over Temperature |
| Max Charge Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Number of Cells | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC804AMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.