
The SC805AMLTRT is a single-cell Li-ion charger IC from Semtech, designed for surface mount applications. It features fault protection against over current and over temperature conditions. This IC operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply voltage of 5.9V and can handle an output current of 1A. It is packaged in a VSON, SOLCC10, .11, 20 configuration and is RoHS compliant.
Sign in to ask questions about the Semtech SC805AMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC805AMLTRT technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC805AMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
