Sign in to ask questions about the Semtech SC805IMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC805IMLTRT technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Current, Over Temperature |
| Lead Free | Lead Free |
| Max Charge Current | 1A |
| Max Input Voltage | 5.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.9V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Number of Channels | 1 |
| Output Voltage | 4.16V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC805IMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
