
The SC806IMLTRT is a surface mount power management IC from Semtech, operating within a temperature range of -40°C to 85°C. It is designed to function with a 5V operating supply voltage and produces an output voltage of 4.16V. This device is lead-free and RoHS compliant, packaged in a tape and reel format with a single unit per package.
Sign in to ask questions about the Semtech SC806IMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SC806IMLTRT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Voltage | 4.16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SC806IMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
