Sign in to ask questions about the Semtech SCF12500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SCF12500 technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 12.5kV |
| Mount | Through Hole |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SCF12500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.