Sign in to ask questions about the Semtech SDC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SDC15 technical specifications.
| Package/Case | SOT-23 |
| Max Breakdown Voltage | 16.4V |
| Min Breakdown Voltage | 14.3V |
| Max Power Dissipation | 300W |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Peak Pulse Current | 10A |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SDC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.