Real Time Clock, Volatile, CMOS, 3 X 3 MM, 0.90 MM HEIGHT, MLP-16
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Nominal Supply Current | 3mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 600mV |
| RoHS | Not Compliant |