The SK100EL33WDT is an industrial-grade prescaler IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a 8-pin count, packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The device operates within a supply voltage range of 3 to 5.5 volts and has a propagation delay of 0.61ns. It is designed for use in industrial applications and has a temperature grade of industrial.
Semtech SK100EL33WDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.61 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3800 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SK100EL33WDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.