This industrial-grade prescaler IC features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. The IC operates on a supply voltage between 3V and 5.5V and has a propagation delay of 0.61ns. It is a single-function logic IC with a temperature grade of industrial.
Semtech SK10EL33WD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PRESCALER |
| Family | 10EL |
| Propagation Delay (tpd) | 0.61 |
| Output Polarity | COMPLEMENTARY |
| fmax-Min | 3800 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SK10EL33WD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.