Sign in to ask questions about the Semtech SM100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SM100 technical specifications.
| Average Rectified Current | 130mA |
| Package/Case | Axial |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10kV |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 10kV |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 2.5us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SM100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.