
The SM12 is a bidirectional transient voltage suppressor packaged in a SOT-23 case. It operates at a maximum supply voltage of 12V and can handle a peak pulse power of 300W. The device has a minimum breakdown voltage of 13.3V and a peak pulse current of 12A. It is available in cut tape packaging and is not RoHS compliant.
Semtech SM12 technical specifications.
| Package/Case | SOT-23 |
| Min Breakdown Voltage | 13.3V |
| Max Power Dissipation | 300W |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SM12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.