Semtech SM1211-C868 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Mounting | Through Hole |
| Category | Transceiver |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/OOK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 960MHz |
| Min Operating Supply Voltage | 2.1V |
| Operating Band Frequency | 863 to 870|902 to 928|950 to 960MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 2.5V|3.3V |
| Cage Code | 14099 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Semtech SM1211-C868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.