The SMBJ130CA is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 130V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a 2-terminal DO-214AA package and has a maximum power dissipation of 1W. It is suitable for use in a variety of applications including overvoltage protection and transient voltage suppression.
Semtech SMBJ130CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 209 |
| Breakdown Voltage-Nom | 152 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SMBJ130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.