Bidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, 20V repetitive peak reverse voltage. Features a minimum breakdown voltage of 22.2V and a nominal breakdown voltage of 23.4V. Maximum clamping voltage is 32.4V. Operates across a temperature range of -55°C to 150°C. This silicon diode is housed in a DO-214AA package with two terminals.
Checking distributor stock and pricing after the page loads.
Semtech SMBJ20CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.4 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |