The SMBJ22A is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 22V and a maximum non-repetitive peak reverse power dissipation of 600mW. It has a nominal breakdown voltage of 25.7V and a maximum clamping voltage of 35.5V. The diode is packaged in a DO-214AA package and has a maximum power dissipation of 1W. It operates over a temperature range of -55°C to 150°C.
Semtech SMBJ22A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 25.7 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.