Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 28V repetitive peak reverse voltage (max). This silicon diode offers a minimum breakdown voltage of 31.1V and a nominal breakdown voltage of 32.8V. Maximum clamping voltage is 45.4V, with a maximum power dissipation of 1W. Operating temperature range spans from -55°C to 150°C. The component has 2 terminals and is housed in a DO-214AA package.
Semtech SMBJ28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.8 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SMBJ28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.