Bidirectional Transient Voltage Suppressor Diode, 600W peak reverse power dissipation. Features 33V repetitive peak reverse voltage, 36.7V minimum breakdown voltage, and 38.7V nominal breakdown voltage. Maximum clamping voltage is 53.3V. Operates across a temperature range of -55°C to 150°C. This single-element silicon diode utilizes a DO-214AA package with two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech SMBJ33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SMBJ33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.