Bidirectional Transient Voltage Suppressor Diode, 600W peak reverse power dissipation. Features a 36V repetitive peak reverse voltage and a nominal breakdown voltage of 42.1V. Maximum clamping voltage is 58.1V. Operates across a temperature range of -55°C to 150°C. This silicon diode is housed in a DO-214AA package with two terminals.
Sign in to ask questions about the Semtech SMBJ36CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SMBJ36CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Semtech SMBJ36CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.