Unidirectional transient voltage suppressor diode, featuring a 600W peak reverse power dissipation and a 40V repetitive peak reverse voltage. This silicon diode offers a minimum breakdown voltage of 44.4V and a nominal breakdown voltage of 46.8V, with a maximum clamping voltage of 64.5V. Operating across a temperature range of -55°C to 150°C, it is housed in a DO-214AA package with two terminals.
Semtech SMBJ40A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.8 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.