The SMBJ48A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a nominal breakdown voltage of 56.1 volts and a maximum reverse voltage of 48 volts. The diode can handle a maximum non-repetitive peak reverse power dissipation of 600 milliwatts. The SMBJ48A is packaged in a DO-214AA package and has a minimum operating temperature of -55 degrees Celsius.
Sign in to ask questions about the Semtech SMBJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SMBJ48A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Breakdown Voltage-Min | 53.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SMBJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.