Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, 26V repetitive peak reverse voltage. Features a 30.4V nominal breakdown voltage and a maximum clamping voltage of 42.1V. This single-element silicon diode operates bidirectionally across a temperature range of -55°C to 150°C. Housed in a DO-214AB package with two terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 26 |
| Breakdown Voltage-Min | 28.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 42.1 |
| Breakdown Voltage-Nom | 30.4 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |