Unidirectional transient voltage suppressor diode designed for circuit protection. Features 1500W peak reverse power dissipation and a repetitive peak reverse voltage of 28V. Offers a minimum breakdown voltage of 31.1V and a nominal breakdown voltage of 32.8V. Maximum clamping voltage is 45.4V. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) package with two silicon terminals.
Semtech SMCJ28A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.8 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.