The SMDA05C-5 is an 8-pin dual bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of MS-012AA and a pin count of 8. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 5 volts, the breakdown voltage is 6 volts, and the non-repetitive peak reverse power dissipation is 300 milliwatts. The clamping voltage is 9.8 volts.
Semtech SMDA05C-5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Pin Count | 8 |
| Number of Elements | 6 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 9.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semtech SMDA05C-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.