Sign in to ask questions about the Semtech SMDA15C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SMDA15C technical specifications.
| Capacitance | 75pF |
| Package/Case | SOIC |
| Clamping Voltage | 30V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Working Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SMDA15C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
