Semtech SMDA24C-7 technical specifications.
| Package/Case | SOIC |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Peak Pulse Power | 300W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SMDA24C-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
