Diode, Tvs, 4 Ch, Unid, 5V, SOT23-6
Semtech SMS05 technical specifications.
| Package/Case | SOT-23 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.