The SRDA05-4 is a transient voltage suppressor with a clamping voltage of 20V and a reverse standoff voltage of 5V. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500W. The device is available in a SOIC-8 package and is suitable for use in applications where high current and power handling are required.
Sign in to ask questions about the Semtech SRDA05-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SRDA05-4 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Operating Supply Voltage | 1.5V |
| Packaging | Cut Tape |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semtech SRDA05-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.