
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8
Semtech SRDA05-4.T technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.