Semtech SX1212IWLTRT technical specifications.
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Data Rate | 150Kbps |
| Frequency | 510MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1212IWLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.