SX Series 425 to 950 MHz 153.6 kbps SMT Integrated UHF Transmitter - TQFN-24
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 153.6Kbps |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 10dBm |
| Supply Current | 25.8A |
| RoHS | Compliant |