Semtech SX1230I066TRT technical specifications.
| Package/Case | QFN |
| Current - Transmitting | 95mA |
| Data Rate | 600Kbps |
| Depth | 4mm |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 17dBm |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1230I066TRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
