Sign in to ask questions about the Semtech SX1231-31SKB915 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX1231-31SKB915 technical specifications.
| Package/Case | QFN |
| Data Rate | 300Kbps |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Output Power (dBm) | 17dBm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1231-31SKB915 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
