
24-Pin QFN EP automotive RF transceiver supporting FSK, GFSK, GMSK, MSK, and OOK modulation. Operates across 1.8V to 3.6V with a typical 3.3V supply, featuring a maximum data rate of 300Kbps. This surface-mount component boasts a 5mm x 5mm x 0.95mm plastic package with an exposed pad and 0.65mm pin pitch. Its operating temperature range is -40°C to 85°C, with RF operating frequencies from 100 to 1500 MHz, including specific bands like 290-340 MHz, 431-510 MHz, and 862-1020 MHz.
Sign in to ask questions about the Semtech SX1231IMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX1231IMLTRT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK/GFSK/GMSK/MSK/OOK |
| Maximum RF Operating Frequency Range | 100 to 500|500 to 1500MHz |
| Maximum RF Operating Frequency | 1020MHz |
| Min Operating Supply Voltage | 1.8V |
| Operating Band Frequency | 290 to 340|431 to 510|862 to 1020MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 300Kbps |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX1231IMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.