Sign in to ask questions about the Semtech SX1240ISTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX1240ISTRT technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 16.5mA |
| Data Rate | 100Kbps |
| Frequency | 868MHz |
| Lead Free | Lead Free |
| Max Frequency | 868MHz |
| Min Frequency | 418MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1240ISTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
