
The SX1242ISETRT is a RF IC packaged in a SOIC, with a maximum transmitting current of 22mA and a maximum operating temperature of 85°C. It operates within a supply voltage range of 1.8V to 3.7V and has a maximum frequency of 344.94MHz. The device is lead free and RoHS compliant, with a packaging type of tape and reel. It is suitable for use in remote control applications.
Sign in to ask questions about the Semtech SX1242ISETRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX1242ISETRT technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 22mA |
| Data Rate | 10Kbps |
| Depth | 3.9mm |
| Frequency | 345MHz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 344.94MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.7V |
| Min Supply Voltage | 1.8V |
| Output Power (dBm) | 12dBm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1242ISETRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
