The SX1262DVK1CAS is a comprehensive development and evaluation kit for Semtech's SX1262 LoRa transceiver, specifically designed for the 915MHz frequency band in North America. This development platform includes two SX1262-based RF modules (mbed Shields), two ST Nucleo-L476RG development boards, and two touch screen displays for interactive testing. It supports LoRa and (G)FSK modulations, capable of achieving up to +22dBm transmit power and a link budget of 170dB. The kit is optimized for low-power, long-range Internet of Things (IoT) applications and is fully compliant with the LoRaWAN physical layer requirements.
Checking distributor stock and pricing after the page loads.
| Frequency Band | 915MHz |
| Operating Supply Voltage | 1.8 to 3.7V |
| Transmit Output Power | +22dBm |
| PCB Layers | 4layers |
| Reference Clock | 32MHz |
| Reference Clock Type | XTAL |
| Modulation | LoRa, (G)FSK |
| Link Budget | 170dB |
| Utilized IC | SX1262 |
| Interface | SPI |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| Regulatory Compliance | FCC Part 15 |