
RF Transceiver IC supporting FSK, GFSK, GMSK, MSK, and OOK modulation. Features a data rate up to 300Kbps and operates at 860MHz. Offers a sensitivity of -137dBm and includes 6 GPIO pins. Interface is SPI, with current consumption of 11.2mA (receiving) and 125mA (transmitting). Packaged in a 28-pin VQFN for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech SX1272IMLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX1272IMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 11.2mA |
| Current - Transmitting | 125mA |
| Data Rate | 300Kbps |
| Frequency | 860MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -137dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1272IMLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
