
High-performance RF transceiver supporting FSK, GFSK, GMSK, MSK, and OOK modulation. Features a data rate up to 300Kbps and a sensitivity of -148dBm. Operates at 137MHz with an output power of 13dBm. This integrated circuit offers a 3.7V operating supply voltage and a 12mA receiving current, with a transmitting current of 120mA. It includes 6 GPIO pins and utilizes an SPI interface for communication. Packaged in a 28-pin VQFN, this surface-mount component is lead-free and RoHS compliant, suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Semtech SX1276IMLTRT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 12mA |
| Current - Transmitting | 120mA |
| Data Rate | 300Kbps |
| Frequency | 137MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Operating Supply Voltage | 3.7V |
| Output Power (dBm) | 13dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -148dBm |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1276IMLTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
