
16-IO Telecom Circuit, QFN package, 400kHz frequency, I2C interface, and 5.5V operating supply voltage. Features 24mA output current with PUSH-PULL output type. Designed for surface mount applications with a 0.40mm pitch. Operates within a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Semtech SX1503I091TRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX1503I091TRT technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1503I091TRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.