
Telecom circuit featuring 16 I/Os and an I2C interface, operating at a frequency of 400kHz. This surface mountable QFN package, measuring 4 x 4 mm with a 0.40 mm pitch, is designed for a wide temperature range from -40°C to 85°C. The component is lead-free, halogen-free, and RoHS compliant, supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semtech SX1509BIULTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1509BIULTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
