
16-IO Telecom IC with I2C interface, operating at 400kHz. This surface mount component features a 4x4mm QFN package with 0.40mm pitch, suitable for demanding applications. It offers a wide operating temperature range from -40°C to 85°C and is halogen-free and RoHS compliant. Packaged on tape and reel for efficient manufacturing.
Semtech SX1509QBIULTRT technical specifications.
| Package/Case | QFN |
| Frequency | 400kHz |
| Interface | I2C |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX1509QBIULTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
