The SX8120ISTRT is a surface mount driver IC from Semtech, operating within a temperature range of -40°C to 85°C. It has a low quiescent current of 30uA and an operating supply current of 30uA. This device is RoHS compliant and available in a SOIC package, packaged in cut tape. The SX8120ISTRT can operate at a frequency of 43 kHz and has a threshold voltage of 900mV.
Sign in to ask questions about the Semtech SX8120ISTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX8120ISTRT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 43 kHz |
| Operating Supply Current | 30uA |
| Operating Supply Voltage | 2V |
| Packaging | Cut Tape |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Threshold Voltage | 900mV |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8120ISTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
