Semtech SX8650ICSTRT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2 |
| Package Width (mm) | 0.36(Max) |
| Package Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Resistive |
| Max Operating Supply Voltage | 3.7V |
| Resolution | 12bit |
| Interface Type | I2C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 14099 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semtech SX8650ICSTRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.