Baseband Circuit, PBGA12, 1.50 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-12
Semtech SX8652ICSTRT technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 105uA |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.