
The SX8656IWLTRT is a 12-bit I2C/SPI bridge IC from Semtech, featuring a QFN-20 package and a operating temperature range of -40°C to 85°C. This lead-free device is RoHS compliant and suitable for surface mount applications. It supports I2C and serial interfaces, making it a versatile solution for various telecommunications applications.
Sign in to ask questions about the Semtech SX8656IWLTRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Semtech SX8656IWLTRT technical specifications.
| Package/Case | QFN |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Packaging | Cut Tape |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Semtech SX8656IWLTRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
